EVAL-ADUM6421ARNZ, Evaluation Board For Evaluating the ADuM6420A/ADuM6421A/ADuM6422A Quad-Channel Isolator with Integrated DC-to-DC Converter
Analog Devices이 부품 ADP7104ARDZ-5.0 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
- RS-232 Applications
- Sensor Isolation
Description
- EVAL-ADUM6421ARNZ, Evaluation Board includes the ADuM6421ABRNZ5 quad-channel digital isolator with integrated, isolated dc-to-dc converter. The ADuM6420A/ADuM6421A/ADuM6422A devices integrate four iCoupler on-off keying (OOK) digital isolation channels and iCoupler chip scale isoPower transformer technology. This iCoupler transformer technology enables a small form factor integrated, reinforced isolated signal and power solution, in applications requiring up to 500 mW of isolated power
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM6420ABRNZ5 | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 100Mbps 28-Pin SOIC W Tube | 구매 | |
|
ADUM6421ABRNZ5 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W Tube | 구매 | |
|
LTC6900CS5#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
ADUM6422ABRNZ5 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W Tube | 구매 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 |