EVAL-ADUM7223EBZ, Evaluation Board for the ADuM7223 iCoupler, 4A Isolated Precision Half Bridge Driver
Analog Devices이 부품 ADuM7223ACCZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IGBT Gate Driver
- Industrial Inverter
- Switching Power Supply
Description
- EVAL-ADUM7223EBZ, Evaluation Board supports the ADuM7223, 4A, isolated precision half bridge driver. Because the evaluation boards have footprints for insulated gate bipolar transistors (IGBTs) and metal oxide semiconductor field effect transistors (MOSFETs) in TO-252 packages, the ADuM7223 can be evaluated with many different power devices. The evaluation boards also allow the high-side supply to be bootstrapped to the low-side supply. The ADuM7223A model represents a superset of the ADuM7223 models because it has the lowest minimum output voltage (4.5V). The evaluation board comes populated with the lowest under voltage lockout (UVLO) value (Grade A)
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM7223BCCZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray | 구매 | |
|
ADUM7223CCCZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray | 구매 | |
|
ADUM7223ACCZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 13-Pin LGA Tray | 구매 |