EVAL-ADV7181CLQEBZ, Evaluation Board for ADV7181C 10-Bit, SDTV/HDTV Video Decoder
Analog Devices이 부품 ADV7181C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- AV Receiver
- High-Definition TV
- LCD Projector
- Rear Seat Entertainment
- STB and DVR
Description
- EVAL-ADV7181CLQEBZ, Evaluation Board for the ADV7181C is a high quality, single-chip, multiformat video decoder and graphics digitizer. This multiformat decoder supports the conversion of PAL, NTSC and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format. The ADV7181C also supports the decoding of a component RGB/YPrPb video signal into a digital YCrCb or RGB pixel output stream. The support for component video includes standards such as 525i, 625i, 525p, 625p, 720p, 1080i, and many other HD and SMPTE standards
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADV7181CBSTZ-REEL | Analog Devices | Video Encoders/Decoders | Video Decoder 4 ADC 10bit 64-Pin LQFP T/R | 구매 | |
|
ADV7181CWBSTZ-REEL | Analog Devices | Video Encoders/Decoders | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LQFP T/R | 구매 | |
|
ADV7181CBSTZ | Analog Devices | Video Encoders/Decoders | Video Decoder 4 ADC 10bit 64-Pin LQFP Tray | 구매 | |
|
ADV7181CWBSTZ | Analog Devices | Video Encoders/Decoders | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LQFP Tray | 구매 |