EVAL-ADV7281EBZ, Evaluation Board for ADV7281, 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs
Analog Devices이 부품 ADV7281WBCPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- DVR and DVS
- Handsets
- Infotainment
- Portable Media Player
- Security Video Systems
- Smart Phone
Description
- EVAL-ADV7281EBZ, Evaluation Board for the ADV7281 video decoder and an ADV7391 video encoder. Analog video is fed into the Video Inputs (Ain1 to Ain4). The analog video from the Video Inputs is fed into the ADV7281 video decoder. The ADV7281 video decoder converts the analog video it into an 8 bit ITU656 digital stream. The ITU656 digital output stream of the ADV7281 is fed to header J5 and into the ADV7391 video encoder. The ADV7391 video encoder converts the digital stream into an analog YPbPr output. The analog YPbPr output is fed to the Video Output connectors on the EVAL-ADV7281EBZ
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADV7281WBCPZ | Analog Devices | Video Encoders/Decoders | Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray | 구매 |