EVAL-ADV7282MEBZ, Evaluation Board for ADV7282-M 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs, Deinterlacer
Analog Devices이 부품 ADV7282WBCPZ-M 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- DVR and DVS
- Handsets
- Infotainment
- Portable Media Player
- Security Video Systems
- Smart Phone
Description
- EVAL-ADV7282MEBZ, Evaluation Board for the ADV7282-M video decoder. Analog video is fed into the Video Inputs (Ain1 to Ain6). The EVAL-ADV7282MEBZ can receive analog video in a variety of formats. The EVAL-ADV7282MEBZ converts analog video into an MIPI CSI-2 output (8-bit YCrCb 4:2:2). The MIPI CSI-2 output of the consists of one differential data lane (D0+ and D0-) and one differential clock lane (Clk+ and Clk-). These are output to the SMA connectors on the EVAL-ADV7282MEBZ
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADV7282WBCPZ-M | Analog Devices | Video Encoders/Decoders | Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray | 구매 |