EVAL-ADV7403EBZ, Evaluation Board using ADV7403 10-Bit, Multi-format SDTV/HDTV Video Decoder
Analog Devices이 부품 ADV7403 을 사용하는 참조 설계
이미지
1 / 11
연관된 문서
최종 제품의 경우
- CRT Monitor
- Digital Video Recorder
- DVD Recorder
- LCD TV
- PDP TV
- STB and DVR
- Television
Description
- EVAL-ADV7403EBZ, Evaluation Board using ADV7403 10-Bit, Integrated, Multi-format SDTV/HDTV Video Decoder and RGB Graphics Digitizer
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (92)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM809SAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 구매 | |
|
ADM809ZARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
ADM809MARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
ADM809JARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
ADM809MARTZ-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
ADW54010Z-0REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin MSOP T/R | 구매 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 구매 | |
|
ADM809LARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 |