EVAL-ADV7613FEBZ, Evaluation Board for ADV7613 HDMI to LVDS Device
Analog Devices이 부품 ADV7613 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Automotive Infotainment Displays
- Digital Signage
- Head Units
- Infotainment
- Projector
Description
- EVAL-ADV7613FEBZ, Evaluation Board for the ADV7613 is a High-Definition Multimedia Interface (HDMI) input to a low voltage differential signaling (LVDS) output device, developed to convert HDMI input signals to LVDS output signals, to drive a connected liquid crystal display (LCD) capable of handling LVDS type signals. The EVAL-ADV7613FEBZ allows the user to evaluate the ADV7613 by either driving an attached LCD output, or directly driving a connected TV monitor. The TV monitor and the LCD display can be driven at the same time
최종 제품의 경우
-
Video Interface TypeHDMI to LVDS
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 구매 | |
|
ADP1740ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADM6384YKS29D1Z-R7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
ADP1708ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP1706ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
24LCS22A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
NC7SZ11P6X | onsemi | Logic Gates | AND Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 구매 | |
|
ADV7511WBSWZ | Analog Devices | Transceivers Misc | HDMI/DVI Transmitter 1TX Automotive AEC-Q100 64-Pin LQFP EP Tray | 구매 | |
|
ADSP-BF527KBCZ-6A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 600MHz 208-Pin CSP-BGA Tray | 구매 | |
|
ADP2323ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R | 구매 | |
|
ADV7613BBCZ-RL | Analog Devices | Transceivers Misc | HDMI Receiver 1RX 100-Pin CSP-BGA T/R | 구매 |