EVAL-ADV7842-7511, Evaluation Board for Advantiv ADV7842/ADV7511 Video Encoder/Decoder
Analog Devices이 부품 ADV7511 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- AVR Equipment
- CRT TV
- DLP Projectors
- High-Definition TV
- LCD Projector
- LCD TV
- PDP TV
- STB and DVR
Description
- EVAL-ADV7842-7511, Evaluation Board for evaluating the combination Decoder/Digitizer/HDMI RX ADV7842 and HDMI TX ADV7511. It has VGA, Composite, Component, HDMI, and SVideo inputs and HDMI output. There is a Blackfin BF524 on the board which is a controller and can be used to do audio processing between input and output. The video and audio bus is jumper-able so any of the parts can be evaluated by themselves or with customer hardware in between. Evaluation software is available. This version can only be ordered by HDCP licensees
최종 제품의 경우
-
Video Interface TypeNTSC/PAL
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4430-1WYRTZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 6th Order Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
ADP3338AKCZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AD1580BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
PCA9539PW,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R | 구매 | |
|
NC7SZ125FHX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin UDFN T/R | 구매 | |
|
AD1580BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R | 구매 | |
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-74A T/R | 구매 | |
|
NC7SZ125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 구매 |