EVAL-ADXL345Z-DB, Evaluation Board for iMEMS ADXL345 Inertial Sensor Data logger
Analog Devices이 부품 ADXL345 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Hard Disk Drive (HDD)
- Industrial
- Instrumentation and Measurement
- Navigation System
- Portable Medical Instrumentation
- VoIP Handset
Description
- EVAL-ADXL345Z-DB, Evaluation Board for the iMEMS ADXL345, is an easy-to-use tool that facilitates prototyping by providing a platform that can be duplicated in the final application
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXL345BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | 구매 | |
|
ADXL345BCCZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray | 구매 | |
|
ADXL345X-C | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V Medical | 구매 | |
|
ADXL345BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | 구매 |