EVAL-ADXL354CZ, Evaluation Board for Evaluating the ADXL354 Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
Analog Devices이 부품 ADXL354 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Avionics
- Blood Analyzer
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Industrial Automation HMI
- Munitions and Targeting
- Renewable Energy
- Unmanned Systems
- Wind Turbine
Description
- EVAL-ADXL354CZ, Evaluation Board allows quick evaluation of the performance of the ADXL354 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL354CZ is an analog output supporting a ±2 g or ±8 g accelerometer. This evaluation board is ideal for evaluating the ADXL354 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements
최종 제품의 경우
-
Input Signal Amplitude2.25 to 3.6 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXL354CEZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC Tray | 구매 | |
|
ADXL354BEZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC Tray | 구매 | |
|
ADXL354BEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R | 구매 | |
|
ADXL354CEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC T/R | 구매 | |
|
ADXL354BEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R | 구매 | |
|
ADXL354CEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC T/R | 구매 |