EVAL-ADXL375Z-S, Evaluation Board for Evaluating the ADXL375 3-Axis, ±200 g Digital Accelerometer
Analog Devices이 부품 ADXL375 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Avionics
- Munitions and Targeting
- Unmanned Systems
Description
- EVAL-ADXL375Z-S, Evaluation Board that allows quick evaluation of the performance of the ADXL375 3-axis digital accelerometer. The EVAL-ADXL375Z-S has two sets of 0.1 inch spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. The EVAL-ADXL375Z-S based on ADXL375 satellite, standalone board
최종 제품의 경우
-
Input Signal Amplitude2 to 3.6 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXL375 | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA Tray | 구매 | |
|
ADXL375BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA T/R | 구매 | |
|
ADXL375 | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA T/R | 구매 |