EVAL-ADXRS646Z, Evaluation Board for Evaluating the ADXRS646, ±250 degree/Sec, High Stability, Low Noise, Vibration Rejecting Yaw Rate Gyroscope with Analog Output
Analog Devices이 부품 ADXRS646 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Avionics
- Munitions and Targeting
- Unmanned Systems
Description
- EVAL-ADXRS646Z, Evaluation Board is a simple breakout board that allows quick evaluation of the performance of the ADXRS646 angular-rate sensor (gyroscope). The ADXRS646 is a very high performance analog-output yaw-rate gyroscope featuring low bias drift of 12 degree/hr and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope
최종 제품의 경우
-
Signal Conditioning TypeTemperature Calibration
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXRS646TBGZ-EP-RL | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA T/R | 구매 | |
|
ADXRS646BBGZ-RL | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA T/R | 구매 | |
|
ADXRS646BBGZ | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA Tray | 구매 | |
|
ADXRS646TBGZ-EP | Analog Devices | Gyroscopes | MEMS Single Axis ±300°/s 32-Pin CBGA Tray | 구매 |