EVAL-CN0196-EB1Z, H-Bridge Evaluation Board Using ADuM7234 Isolated Half-Bridge Drivers
Analog Devices이 부품 ADuM7234BRZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio Amplifier
- Avionics
- Instrumentation and Measurement
- Lighting
- Motion Control
- Power Conversion
- Unmanned Systems
- UPS Power Supply
Description
- EVAL-CN0196-EB1Z, H-Bridge Driver Evaluation Board using isolated half-bridge drivers. CN0196 is an H-bridge composed of high power switching MOSFETs that are controlled by low voltage logic signals. The circuit provides a convenient interface between logic signals and the high power bridge. The bridge uses low cost N-channel power MOSFETs for both the high and low sides of the H-bridge. The circuit also provides galvanic isolation between the control side and power side. This circuit can be used in motor control, power conversion with embedded control interface, lighting, audio amplifiers, and uninterruptable power supplies (UPS). The ADG787 is a low voltage CMOS device that contains two independently selectable single-pole double-throw (SPDT) switches. With a 5 Vdc power supply, a voltage as low as 2V is a valid high input logic voltage
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG787BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP Tube | 구매 | |
|
ADCMP350YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | 구매 | |
|
ADUM3100ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADUM7234BRZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube | 구매 |