EVAL-CN0253-SDPZ, A Robust, Low Power, Battery Monitoring Circuit Front End Evaluation Board based on ADG5409
Analog Devices이 부품 ADG5409BRUZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Test and Measurement
Description
- EVAL-CN0253-SDPZ, A Robust, low power, battery monitoring circuit front end evaluation board. The circuit s a robust battery monitoring front end designed for environments where transients are likely to occur, such as in industrial or process automation environments. The circuit uses the ADG5409, 8-channel CMOS multiplexer followed by the AD8226 instrumentation amplifier to provide accurate voltage monitoring of individual cells at low power and low cost and requires no additional external transient protection circuitry
최종 제품의 경우
-
Input Voltage40 V
-
Number of Battery Cells8
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADG5409BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin TSSOP Tube | 구매 |