EVAL-CN0385-FMCZ, Evaluation Kit based on AD4003 18-Bit, 2-MSPS, PulSAR ADC
Analog Devices이 부품 AD4003BRMZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Automatic Test Equipment
- Battery Powered Equipment
- Data Acquisition System
- Industrial Automation HMI
- Medical Equipments
Description
- EVAL-CN0385-FMCZ, Evaluation Kit based on CN-0385. This circuit is an isolated multichannel data acquisition signal chain consisting of a multiplexer, programmable gain stage, ADC driver, and a fully differential, precision, successive approximation register (SAR) ADC. The channel switching and gain switching is synchronized to the conversion period of the ADC
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8251ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±15V 10-Pin MSOP T/R | 구매 | |
|
ADUM3470CRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube | 구매 | |
|
AD8251ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±15V 10-Pin MSOP Tube | 구매 | |
|
ADA4807-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 구매 | |
|
AD8475BRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R | 구매 | |
|
ADG5207BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 8:1 28-Pin TSSOP Tube | 구매 | |
|
ADP7118AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP2441ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 구매 | |
|
ADP5070AREZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP Tube | 구매 | |
|
ADP7118AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP7118AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin TSOT T/R | 구매 |