EVAL-SDP-CS1Z, Demonstration platform-serial(SDP-S) controller board
Analog Devices이 부품 ADP121 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio
- Digital Camera
- Electrocardiograph Battery Powered
- Portable
- Smart Phone
Description
- EVAL-SDP-CS1Z, Demonstration platform-serial(SDP-S) controller board. The SDP-S controller board is part of the system demonstration platform (SDP). The SDP consists of a series of controller boards, interposer boards and daughter boards. SDP controller boards provide a means of communicating with the system under evaluation from the PC. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab reference circuit boards
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 구매 | |
|
MIC2025-1YMM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin MSOP Tube | 구매 | |
|
ADM6384YKS29D1Z-R7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G86DBVRE4 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G86DBVT | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
93AA56BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
MIC2025-1YMM-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R | 구매 | |
|
SN74LVC1G86DBVRG4 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
FT2232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 구매 |