EVAL-SSM3582Z, Evaluation Kit For Evaluating the SSM3582/SSM3582A 2x, 31.76 W, Digital Input, Filterless Stereo Class-D Audio Amplifier
Analog Devices이 부품 SSM3582 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Mobile Computing
- Portable Computers
- Projects & All-In-One Computers
- Television
- Wireless Speaker
Description
- EVAL-SSM3582Z, Evaluation Board for the SSM3582, integrated stereo, 31.76 W high-efficiency, Class-D audio amplifier with a digital input. This evaluation board can be used for both the SSM3582 or the SSM3582A devices. The application circuit requires few external components and can operate from a single 4.5 to 16 V supply. The SSM3582 and the SSM3582A feature a high efficiency, low noise modulation scheme that requires no external reconstruction filter (LC) output filters. This scheme provides high efficiency, even at low output power
최종 제품의 경우
-
Number of Channels2
-
Output Power31.76 W
-
Amplifier TypeClass-D
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 구매 | |
|
A6H-2102 | Omron | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
SSM3582ACPZ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 62.4W Class-D 40-Pin LFCSP EP Tray | 구매 | |
|
SSM3582ACPZ-R7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 62.4W Class-D 40-Pin LFCSP EP T/R | 구매 | |
|
SSM3582ACPZ-RL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 62.4W Class-D 40-Pin LFCSP EP T/R | 구매 |