EVAL-TMP05/06EB, Evaluation Board for the TMP05/TMP06 PWM Temperature Sensor
Analog Devices이 부품 TMP06 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Environmental Monitoring
- Isolated Thermocouple
- Process Control
Description
- EVAL-TMP05/06EB, Evaluation Board allows the TMP05/TMP06 PWM temperature sensor to be quickly and easily evaluated using a personal computer. Using the evaluation board and its accompanying software, the TMP05/TMP06 evaluation board can be interfaced to any personal computer running Windows 98 or later, via one of the computer's USB ports. The evaluation board allows all the input and output functions of the TMP05/TMP06 to be exercised without the need for external components
피쳐링 부품 (102)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC01BT-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
24LC01BT-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
24LC01B/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC01B-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC01BHT-I/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R | 구매 | |
|
24LC014T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC014T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
24LC014T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
24LC014H-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC01BT/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
TMP05ARTZ-500RL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R | 구매 | |
|
TMP05AKSZ-500RL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (1-Wire) 5-Pin SC-70 T/R | 구매 |