EVAL100WDRIVECFD2TOBO1, 100W Motor Drive Evaluation Board with FOC Sensorless Control
Infineon Technologies AG이 부품 XMC1302-T038X0200 AB 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Dishwasher
- Heating, Ventilation & Air Conditioning
- Home Appliances
- Pumps
- Refrigerator Compressors
Description
- EVAL100WDRIVECFD2TOBO1, EVAL_100W_DRIVE_CFD2 Motor Drive Evaluation Board does not only offer a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress, but also gives the user the option to change switching frequency up to 20kHz and to choose between two-phase or three-phase modulation, which helps reduce switching losses
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TSV912IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R | 구매 | |
|
TSV912AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
TSV912IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP T/R | 구매 | |
|
TSV912AIYST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
2EDL05N06PF | Infineon Technologies AG | Gate and Power Drivers | Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R | 구매 | |
|
TSV912IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R Automotive AEC-Q100 | 구매 | |
|
ICE5QR4770AG | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Flyback 10.5V 20kHz T/R 12-Pin DSO | 구매 | |
|
TSV912IYST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
TSV912AIST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
TSV912AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R | 구매 | |
|
TSV912IST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R | 구매 |