EVALSF2-ICE2B765P, Evaluation Board for the 85W, 23.5 to 24.5V AC to DC Single Output Power Supply for LCD Monitor
Infineon Technologies AG이 부품 ICE2B765P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DVD Player
- Laptop
- LCD Monitor
- Notebook
- Printers
- Set-Top Box
Description
- EVALSF2-ICE2B765P, Evaluation Board for the 85W, 23.5 to 24.5V AC to DC Single Output Power Supply for LCD Monitor. The Universal input power supply designed in a typical off line flyback converter topology that utilizes the ICE2B765P CoolSET
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage23.5 to 24.5 V
-
Output Current3.25 to 3.35 A
-
Output Power85 W
-
Efficiency90 %
-
TopologyFlyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431CLPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 구매 | |
|
TL431CLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
SFH617A-3X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 |