Evaluation Board for the ADP2120 Step-Down Regulator
Analog Devices이 부품 ADP2120 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- System Power Rail
- Wired Networking
Description
- Evaluation Board for the ADP2120 Step-Down Regulator. ADP2120 is synchronous, step-down, DC to DC regulators in a compact 3 mm 3 mm LFCSP_WD package, run from input voltages of 2.3 V to 5.5 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage1.2 V
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2120ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1.25A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2120ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 1.25A 10-Pin LFCSP EP T/R | 구매 |