Evaluation Board Power Supply 800W Bridgeless PFC Stage Using Boost Converter
onsemi이 부품 NCP1653 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adaptor AC to DC Supply
- Desktop PC
- Flat Panel Display
- White Goods
Description
- Evaluation Board Power Supply 800W Bridgeless PFC Stage Using Boost Converter. Environmental concerns lead to new efficiency requirements when designing modern power supplies. for instance, the 80 plus initiative and moreover its bronze, silver and gold derivatives force desktops and servers manufacturers to work on innovative solutions
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage381 V
-
Output Current2 A
-
Output Power800 W
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33152VDR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
MC33152DG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
MC33152PG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube | 구매 |