Evaluation Module for TPS27400 Positive Voltage Power-Limiting Hot-Swap Controller
Texas Instruments이 부품 TPS24700DGK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Communications and Telecom
- Servers
Description
- TPS24700EVM-001 is a fully assembled and tested circuit for evaluating the TPS24700 Positive Voltage Power-Limiting Hot-Swap Controller. The evaluation module is a 12V, 25A Hot-Swap controller in latch off mode with an external MOSFET
최종 제품의 경우
-
Input Voltage3 to 20 V
-
Output Voltage12 V
-
Output Current25 A
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
09.03201.02X115 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 | ||
|
09.03201.02 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 | |
|
TPS24700DGKR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage Medical 8-Pin VSSOP T/R | 구매 | |
|
TPS24700DGK | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage Medical 8-Pin VSSOP Tube | 구매 |