EVALZ-ADN2915, ADN2915 Evaluation Board Setup and Applications for the ADN2915 6.5 to 11300 MHz Clock and Data Recovery
Analog Devices이 부품 ADN2915ACPZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Clock and Timing Devices
- Portable Instrumentation
- Switch/Router line card
- Wireless Repeater
Description
- EVALZ-ADN2915, ADN2915 Evaluation Board Setup and Applications for the ADN2915 6.5 to 11300 MHz Clock and Data Recovery. The ADN2915 provide the receiver functions of quantization, signal level detect and clock/data recovery for a continuous signal data rate range from 6.5 Mbps to 11.3 Gbps. The ADN2915 automatically lock to such a data signal without referring to an external clock or extra programming. All SONET/SDH jitter requirements are exceeded, including jitter transfer, jitter generation and jitter tolerance
최종 제품의 경우
-
Operating Frequency6.5 to 11300 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM1250ARZ | Analog Devices | Digital Isolators | Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube | 구매 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
TP11SH9CBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk | 구매 |