EVALZ-ADPD2211, Evaluation Board based on ADPD2211 Optical Sensor Optimized for Biomedical Applications
Analog Devices이 부품 ADPD2211 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Biomedical Applications
- Portable
Description
- EVALZ-ADPD2211, Evaluation Board for the ADPD2211 is an optical sensor optimized for biomedical applications. Very low power consumption and near theoretical signal-to-noise ratio (SNR) are achieved by packaging an ultralow capacitance deep junction silicon photo-diode operated in zero bias photo-conductive mode with a low noise current amplifier. The ADPD2211 offers a typical 400 kHz bandwidth performance, which is well suited for use with pulsed excitation. The ADPD2211 uses very little power during operation and incorporates a power-down pin, enabling power cycling to optimize battery life in portable applications
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADPD2211ACPZ-RL | Analog Devices | Specialized Sensors | Optical Sensor Digital Output 3.3V 8-Pin LFCSP EP T/R | 구매 | |
|
ADPD2211ACPZ-R7 | Analog Devices | Specialized Sensors | Optical Sensor Digital Output 3.3V 8-Pin LFCSP EP T/R | 구매 | |
|
ADPD2211ACPZ | Analog Devices | Specialized Sensors | Optical Sensor Digital Output 3.3V 8-Pin LFCSP EP T/R | 구매 |