EVB-LAN9252-ADD-ON, Add-On Development Platform for Beckhoff EL9800 based on LAN9252 Ethernet Controller
Microchip Technology이 부품 LAN9252 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Factory Automation
- Hydraulic Valve
- Motion Motor Control
- Sensors
Description
- EVB-LAN9252-ADD-ON, LAN9252 - Add-on for EL9800 Development Platform. The EVB-LAN9252-ADD-ON is designed to be used as an add-on board (ESC board) with the Beckhoff EL9800 EtherCAT evaluation Board. This board supports the SPI and DIGIO PDI modes of the LAN9252
최종 제품의 경우
-
Ethernet Communication Standard100Base-TX
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
MCP1826S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100 | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
LAN9252/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 구매 | |
|
LAN9252TI/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R | 구매 | |
|
LAN9252T/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP T/R | 구매 | |
|
LAN9252T/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R | 구매 | |
|
LAN9252TI/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP T/R | 구매 | |
|
LAN9252I/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 구매 | |
|
LAN9252/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray | 구매 | |
|
LAN9252I/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray | 구매 | |
|
LAN9252V/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 구매 |