EVB-SCMIMX6SX, SCM-i.MX 6SX Evaluation Board based on SCM-i.MX 6SX SoC i.MX 6 Application Processor
NXP Semiconductors이 부품 MCIMX6S 을 사용하는 참조 설계
이미지
1 / 19
연관된 문서
최종 제품의 경우
- Infotainment System
Description
- EVB-SCMIMX6SX, SCM-i.MX 6SX Evaluation Board, Hardware, SCM-i.MX 6SX, No Display for the SCM-i.MX 6SX SoC i.MX 6 application processor
최종 제품의 경우
-
Embedded System TypeSoC
-
Family Namei.MX 6
-
Core ProcessorARM Cortex-A9
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
90HBW02PRT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
SN74LVC2G125DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 구매 | |
7V24000002 | TXC Corporation | Crystals | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin CSMD | 구매 | ||
|
STM6779YWB6F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.188V/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
NTB0104BQ,115 | NXP Semiconductors | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin DHVQFN EP T/R | 구매 | |
|
1-1571983-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 구매 | |
|
1-1571983-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 구매 | |
|
FPF1504UCX | onsemi | Power Switches | Power Switch Hi Side 1-OUT 1.5A 40mOhm 4-Pin WLCSP T/R | 구매 | |
|
25LC320A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
NCP692MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin DFN EP T/R | 구매 | |
|
KSZ9031RNXCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 구매 |