EVB-USB2534BC, Evaluation Board for USB2534 4-Port USB 2.0 Hub with Battery Charging
Microchip Technology이 부품 USB2534-1080AEN 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- USB Hub
Description
- EVB-USB2534BC, Evaluation Board is a 4-layer RoHS-compliant board that utilizes the USB2534 to provide a fully functional 4-port high-speed hub with battery charging capabilities. The USB2534 is pin compatible with the industry leading USB2514B USB 2.0 hub allowing simple migration of USB2512B designs. The USB2532 is configured for operation through internal default settings and supports custom configurations through the ProTouch and ProLink tools, and optionally through an external 2-Mbit SPI Flash socketable device. The EVB-USB2534BC demonstrates driver compatibility with Microsoft Windows 7, Windows XP, Mac OS X 10.4 and Linux hub drivers
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12|480 Mbps
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
USB2534I-1080AEN | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP | 구매 | |
|
XRCGB24M000F3M00R0 | Murata Manufacturing | Crystals | Crystal 24MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
MCP1725-ADJE/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
OKR-T/6-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP | 구매 | |
|
OKR-T/6-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP | 구매 | |
|
AP2111SG-13 | Diodes Incorporated | USB Power Switches | Hi Side Single 5.5V 2.45A 8-Pin SO T/R | 구매 | |
|
USB2534-1080AEN | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP | 구매 |