EVB-USB2640, Evaluation Board using the USB2640 USB 2.0, 2 Port Hub, with Ultra Fast Flash Media Controller
Microchip Technology이 부품 USB2640 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Desktop PC
- Flash Card Reader
- Flat Panel Display
- Mobile Internet Device
- Printers
Description
- EVB-USB2640, Evaluation Board using the USB2640 USB 2.0, 2 Port Hub, with Ultra Fast Flash Media Controller. The EVB-USB2640 Evaluation Board demonstrates a Standalone application for developers of the following applications of Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V and flat panel displays, among others. It supports media connectors for the xD Picture Card xD, Memory Stick MS, Secure Digital SD and Multi Media Card MMC interfaces. The EVB-USB2640 is designed to demonstrate the unique features of this device using a low-cost PCB implementation with individual port power control for the two down-stream USB 2.0 ports
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
USB2640I-HZH-02-TR | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Flash Media Controller USB 2.0 3.3V T/R 48-Pin QFN EP | 구매 |