EVB-USB3280, Evaluation Board based on USB3280 PHY USB Interface
Microchip Technology이 부품 USB3280 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- Entertainment Devices
- Hard Disk Drive (HDD)
- MP3 Player
- Portable Media Player
- Printers
- Scanners
Description
- EVB-USB3280, Evaluation Board is a T&MT Daughter Card that may be attached to a USB link layer system to create a USB device. The board edge connector meets the UTMI specification requirements for the T&MT connector. The EVB-USB3280 supports the 8-bit bidirectional UTMI digital interface
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
USB3280-AEZG-TR | Microchip Technology | PHY | PHY 3.3V 36-Pin VQFN EP T/R | 구매 | |
|
USB3280-AEZG | Microchip Technology | PHY | PHY 3.3V 36-Pin VQFN EP Tray | 구매 |