EVB-USB333X-VIO, Evaluation Board based on USB333X USB Transceiver
Microchip Technology이 부품 USB3333E-GL-TR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- Digital Video Recorder
- Entertainment Devices
- Game Console
- GPS Navigation
- Hard Disk Drive (HDD)
- IP Phone
- MP3 Player
- Personal Digital Assistant
- Portable Media Player
- Printers
- Scanners
- Set-Top Box
Description
- EVB-USB333X-VIO, USB333X USB Transceiver Evaluation Board (EVB) for use with the USB3333 and USB3337 products. The USB333X features a ULPI interface to support systems with USB Host, Device, or On-the-Go (OTG) capability. SMSC supplies a complete family of transceiver products to meet the needs of many applications. The EVB-USB333X-VIO is a Daughter Card designed to plug into a user's test system using a T&MT connector. The card attaches to a USB link layer to create a USB Host, Device, or On-the-Go (OTG) system. The board edge connector meets the UTMI+ Low Pin Interface (ULPI) Standard requirements for the T&MT connector
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1823BEUB+ | Analog Devices | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 10-Pin uMAX Tube | 구매 | |
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 구매 | |
|
USB3338E-GL-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 25-Pin WLCSP T/R | 구매 | |
|
SN74LVC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
USB3333E-GL-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 25-Pin WLCSP T/R | 구매 |