EVB-USB3340, Evaluation Board for USB3340 USB 2.0 Trans w/ULPI Interface, Rapid Charge Multi-Freq Ref Clock
Microchip Technology이 부품 USB3340-EZK-TR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- Digital Video Camera
- Digital Video Recorder
- Entertainment Devices
- Game Console
- GPS Navigation
- Hard Disk Drive (HDD)
- IP Phone
- MP3 Player
- Personal Digital Assistant
- Portable Media Player
- Printers
- Scanners
- Set-Top Box
Description
- EVB-USB3340, Evaluation Board for the USB3340 family of Hi-Speed USB 2.0 transceivers delivers enhanced USB functionality for the portable market with support for the latest USB-IF Battery Charging 1.1 (BC 1.1) specification. This family of devices dramatically reduces the time required for battery charging and system bill-of-material costs by up to 60% over competitive solutions. The USB3340 provides an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB3340 is designed in a small footprint package and reduces the number of external components through the integration of voltage regulators
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
ABM10-26.000MHZ-7-A15-T | Abracon | Crystals | Crystal 26MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
USB3340-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 구매 |