EVB-USB3803, Evaluation Board for USB3803 USB 2.0 Mobile Hub Controller
Microchip Technology이 부품 USB3803C-1-GL-TR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Embedded System
- Mobile Applications
Description
- EVB-USB3803, Evaluation Board for the USB3803 USB 2.0 hub controller offers three down-stream ports with highly integrated portable features specifically designed for mobile embedded applications where more than one USB port is required. The USB3803 can easily attach to an upstream port as Full-Speed or Full/Hi-Speed USB hub, while supporting Low, Full and Hi-Speed down-stream devices on all enabled down-stream ports. Additionally, extremely low current standby and bypass mode features make the USB3803 well-suited for mobile, battery-powered embedded systems where power consumption, small package size, minimal BOM and Battery Charger (BC) detection capabilities are critical design requirements
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CJS-1200TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R | 구매 | |
|
TPS79301DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.2A Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
SN74AHC1G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
USB3803CI-1-GL-TR | Microchip Technology | USB Interface ICs | High Speed Hub Controller USB 2.0 3.3V T/R 25-Pin WLCSP | 구매 | |
|
USB3803C-1-GL-TR | Microchip Technology | USB Interface ICs | High Speed Hub Controller USB 2.0 3.3V T/R 25-Pin WLCSP | 구매 |