EVL6566A-75WADP, Evaluation Board Using the L6563 and the L6566A 19V - 75W laptop adapter with tracking boost PFC pre-regulator
STMicroelectronics이 부품 L6563 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Battery Charger
- DVD Player
- Laptop
- LCD Monitor
- LCD TV
- Notebook
- PDP TV
- Set-Top Box
Description
- EVL6566A-75WADP, Evaluation Board Using the L6563 and the L6566A 19V - 75W laptop adapter with tracking boost PFC pre-regulator. In this data brief of the EVL6566A-75WADP demo board, the main characteristics and features of a 75 W adapter wide-range input mains, power-factor-corrected AC-DC adapter using the new L6566A controller and the L6563 dedicated to the PFC stage are described
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current4 A
-
Output Power75 W
-
Efficiency88.2 %
-
TopologyBoost- PFC
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6566ATR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N T/R | 구매 | |
|
SFH617A-4G | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
SFH617A-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
L6566A | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N Tube | 구매 | |
|
SFH617A-4XG | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC Output Transistor IC | 구매 | |
|
SFH617A-4X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
SFH617A-4SMT/R | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH617A-4X | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC Output Transistor IC | 구매 | |
|
SFH617A-4X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
SFH617A-4 | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
SFH617A-4XSM | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC Output Transistor IC | 구매 | |
|
SFH617A-4SM | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 |