EVM-10L140, Evaluation Board based on XRS10L140 Serial ATA Port Multiplier
MaxLinear이 부품 XRS10L140 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- ATA Interface
- RAID Data Storage System
Description
- EVM-10L140, Evaluation Board manual is intended to help the user become familiarized to operate the XRS10L140 Evaluation Demo Board and run Serial ATA protocol with minimum effort
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC2G17GN,132 | Nexperia | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin XSON T/R | 구매 | |
|
MAX8869EUE25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V2.5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
74LVC2G17FZ4-7 | Diodes Incorporated | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin X2-DFN T/R | 구매 | |
|
74LVC2G17DW-7 | Diodes Incorporated | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-363 T/R | 구매 | |
|
74LVC2G17FW4-7 | Diodes Incorporated | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin X2-DFN T/R | 구매 | |
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
MAX8869EUE33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V3.3V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
74LVC2G17GS,132 | Nexperia | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin XSON T/R | 구매 | |
|
MAX8869EUE33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V3.3V 1A 16-Pin TSSOP EP T/R | 구매 | |
|
MAX8869EUE10+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V1V 1A 16-Pin TSSOP EP T/R | 구매 | |
|
74LVC2G17GW-Q100H | Nexperia | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
74LVC2G17W6-7 | Diodes Incorporated | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SOT-26 T/R | 구매 |