EZ430-CHRONOS-868, 868-MHz Wireless Development System in a watch Based on the CC430F6137 SoC Application Processor with Black Chronos
Texas Instruments이 부품 CC430F6137IRGC 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Displays
- Networking
- Watches
- Wireless
- Wireless Sensor
Description
- EZ430-CHRONOS-868, 868-MHz Wireless Development System in a watch with Black Chronos. The eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameMSP430
-
PlatformLaunchPad
피쳐링 부품 (639)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1111F32RSP | Texas Instruments | Application Processors and SOCs | SOC CC1111Fx 8051 CMOS 36-Pin VQFN EP Tray | 구매 | |
|
TUSB3410RHB | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP | 구매 | |
|
TUSB3410IRHBT | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 구매 | |
|
TUSB3410IRHB | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP | 구매 | |
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 구매 | |
|
MSP430F1611IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
CC7V-T1A 32.768KHZ 9.0PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
CC7V-T1A 32.768KHZ 9.0PF 20PPM TC QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
TSX-3225 25.0000ME15GG-W | Seiko Epson Corporation | Crystals | Crystal 25MHz ±15ppm (Tol) ±15ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD | 구매 | |
|
TSX-3225 30.00M-A0AANNG40RG3 | Seiko Epson Corporation | Crystals | Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
TSX-3225 25.00M-N0AAAAB80RGB | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD Bulk | 구매 | |
|
X1E000021017912 | Seiko Epson Corporation | Crystals | Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 |