EZR-LEDK2W-915, EZRadio Two-Way Link Demo Kit for Si4455 915-MHz RF Transceiver
Silicon Labs이 부품 Si4455-B1A-FM 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Health System
- Home Automation
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Security System
- Telemetry
- Wireless Sensor
Description
- EZR-LEDK2W-915, EZRadio Two-Way Link Demo Kit for Si4455 915-MHz RF Transceiver. It describes the Si4455 EZRadio Two-Way Link demo kit. The kit contains two RF nodes based on the RFStick board to support evaluation and development of sub-GHz RF links with the Si4455 EZRadio IC
최종 제품의 경우
-
Operating Frequency915 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SI4455-C2A-GM | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray | 구매 | |
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | 구매 |