FA-238V, Oscillation Circuit and Selection Guidance of 12MHz Crystal Unit for MK10FX512VLQ12 Kinetis K Application processor
Seiko Epson Corporation이 부품 FA-238V 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
- ISM-band Wireless
- Smart Phone
- Wireless LAN
Description
- FA-238V, Oscillation Circuit and Selection Guidance of 12MHz Crystal Unit for MK10FX512VLQ12 Kinetis K Application processor in Mobile phone, Bluetooth, W-LAN, ISM band Clock for MPU applications
최종 제품의 경우
-
Output Frequency12000 KHz
피쳐링 부품 (106)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MK10FX512VLQ12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 구매 | |
|
FA-238V 12.0000MB50X-K5 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R | 구매 | |
|
FA-238V 14.745600MHz 16.0 +50.0-50.0 | Seiko Epson Corporation | Crystals | Crystal 14.7456MHz ±50ppm (Tol) 16pF FUND 80Ohm 4-Pin CSMD | 구매 | |
|
FA-238V 13.000000MHz 10.0 +50.0-50.0 | Seiko Epson Corporation | Crystals | Crystal 13MHz ±50ppm (Tol) 10pF FUND 100Ohm 4-Pin CSMD | 구매 | |
|
FA-238V 13.500000MHz 12.0 +30.0-30.0 | Seiko Epson Corporation | Crystals | Crystal 13.5MHz ±30ppm (Tol) 12pF FUND 80Ohm 4-Pin CSMD | 구매 | |
|
FA-238V 13.500000MHz 12.0 +30.0-30.0 | Seiko Epson Corporation | Crystals | Crystal 13.5MHz ±30ppm (Tol) 12pF FUND 80Ohm 4-Pin CSMD | 구매 | |
|
FA-238V 14.7456MB-K0 | Seiko Epson Corporation | Crystals | Crystal 14.7456MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin CSMD T/R | 구매 | |
|
FA-238V 12.0000MB-W3 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin CSMD T/R | 구매 | |
|
FA-238V 12.0000MB-K3 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R | 구매 | |
|
Q22FA23V0014901 | Seiko Epson Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 100Ohm 4-Pin CSMD | 구매 | |
|
FA-238V 14.318180MHZ 12.0 +15.0-15.0 | Seiko Epson Corporation | Crystals | Crystal 14.31818MHz ±15ppm (Tol) 12pF FUND 80Ohm 4-Pin CSMD | 구매 | |
|
FA-238V14.745600MHZ10.0+50.0-50.0 | Seiko Epson Corporation | Crystals | Crystal 14.7456MHz ±50ppm (Tol) 10pF FUND 80Ohm 4-Pin CSMD | 구매 |