FAN4800A PFC+PWM Combination Controller Application
onsemi이 부품 FAN4800A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATX Power Supply
- LCD TV
Description
- FAN4800A PFC+PWM Combination Controller Application. The FAN480X combines a PFC controller and a PWM controller. The PFC controller employs average current mode control for Continuous Conduction Mode (CCM) boost converter in the front end. The PWM controller can be used in either current mode or voltage mode for the down-stream converter
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage-12|3.3|5|12 V
-
Output Current0.8|9|13.5|16.5 A
-
Output Power300 W
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FAN4800AUN | onsemi | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin PDIP Tube | 구매 | |
|
FAN4800AUM | onsemi | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin SOIC N T/R | 구매 |