FEBFLS2100XS1CH_L12U160A, 160W LED Driver at Universal Line Evaluation Board based on FL7930B, FLS2100XS
onsemi이 부품 FL7930B 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- High-Power Applications
- Lighting
- Low-Power Applications
Description
- FEBFLS2100XS1CH_L12U160A, Evaluation Board describes a proposed solution for an 160 W LED ballast, which consists of a boost converter for Power-Factor-Correction (PFC), DC-DC converter with LLC resonant converter and LED-current and voltage-regulation circuitry. The input voltage range is 90 to 265 VRMS and there is one DC output with a constant current of 1.4 A at 115 VMAX. The power supply mainly utilizes components: FL7930B CRM PFC controller, FLS2100XS half-bridge LLC controller, LM2904 op-amplifier for LED current and voltage control, FDP22N50N UniFET technology N-channel MOSFET and FFPF08H60S (hyper fast) 2 rectifier
최종 제품의 경우
-
Input Voltage90 to 265 (AC) V
-
Output Voltage115 V
-
Output Current1.4 A
-
Output Power160 W
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2904EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 구매 | |
|
LM2904DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin Micro T/R | 구매 | |
|
LM2904DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 구매 |