FLAMECLICK, Evaluation Kit based on LM2903 Comparator
MikroElektronika이 부품 LM2903 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Desktop PC
- Motor Control
- Weight Scale
Description
- FLAMECLICK, Evaluation Kit based on LM2903 Comparator. Flame click is a fire detection solution. It carries a PT334-6B NPN silicon phototransistor that's covered in black epoxy and therefore sensitive only to infrared light. A potentiometer lets you calibrate the sensor for its specific environment. The board communicates with the target board microcontroller through the mikroBUS AN and INT pins
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2903DR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 구매 |