Flexible, 4 mA-to-20 mA Pressure Sensor Transmitter with Voltage or Current Drive
Analog Devices이 부품 AD8226 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Applications
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
Description
- Application Circuit is a flexible current transmitter that converts the differential voltage output from a pressure sensor to a 4 mA-to-20 mA current output. The circuit is optimized for a wide variety of bridge-based voltage or current driven pressure sensors, utilizes only five active devices and has a total unadjusted error of less than 1%. The power supply voltage can range from 7 to 36 V depending on the component and sensor driver configuration. The input of the circuit is protected for ESD and voltages beyond the supply rail, making it ideal for industrial applications
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4091-4ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4091-4ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R | 구매 | |
|
AD8226ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
AD8226BRMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226BRMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226BRZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
AD8226BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD8226ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
AD8226ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226ARZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
AD8226ARZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 |