FRDM-KL43Z, Freescale Freedom Development Platform for Kinetis KL43, KL33, KL27 and KL17 MCUs
NXP Semiconductors이 부품 MKL43Z256VLH4 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Data Logger
- Data Storage Devices
- Network Interface Device
Description
- FRDM-KL43Z, Freescale Freedom Development Platform for Kinetis KL43, KL33, KL27 and KL17 MCUs. The FRDM-KL43Z is an ultra-low cost development platform for Kinetis L families KL43, KL33, K27 and KL17 MCUs built on ARM Cortex-M0 + processor running at 48 MHz. The FRDM-KL43Z is supported by a range of Freescale and third-party development software
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KL4x
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LCD-S401M16KR | Lumex | LCD Character Modules | 4 Digit 0.17 Inch 7 Segment, Reflective, 3VAC | 구매 | |
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 구매 | |
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 구매 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
MKL43Z256VLH4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 구매 |