FRDM-MC-LVBLDC, Freedom Development Platform for Low-Voltage, 3-Phase BLDC Motor Control
NXP Semiconductors이 부품 FAN7888M 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Motor Control
Description
- FRDM-MC-LVBLDC, Freedom Development Board is a low-voltage, 3-phase Brushless DC (BLDC) platform adds BLDC motor control capabilities, such as rotational or linear motion, to your design applications. This evaluation board, in a shield form factor, when combined with NXPs Brushless DC Motor Control Reference Software effectively turns the Freedom development board platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54060DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS54060DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS54060DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TPS54060DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | 구매 |