Frequency Selective, RMS Responding RF Detector with 90 dB Dynamic Range from 35 MHz to 4.4 GHz
Analog Devices이 부품 ADF4351BCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- RF Equipments
Description
- Circuit is a frequency selective, radio frequency (RF) detector that offers 90 dB of detection range from 35 MHz to 4.4 GHz. Unlike a Standalone detector that does not discriminate between signals in the frequency spectrum, Circuit has the ability to focus on a narrow band of frequencies, providing enhanced performance over the specified range. The detector circuit is rms responding and stable vs. temperature and frequency, making it an attractive solution for applications that require precise frequency, selective RF power measurement. The circuit also demonstrates strong immunity to unwanted blockers
최종 제품의 경우
-
Operating Frequency35 to 4400 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5902ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5801ACPZ-R7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 6GHz 24-Pin LFCSP EP T/R | 구매 | |
|
ADL5902ACPZ-WP | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP Tray | 구매 | |
|
ADL5902ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADF4351BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | 구매 |