Full Configuration of MQX-Enabled MK30X256 Single-Phase Electricity Meter Reference Design Using the MC1322x and MAG3110
NXP Semiconductors이 부품 PK40X256VLQ100 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Gas Analyzer
- Heart Rate
- Smart Electric Meter
- Thermostat
Description
- Full Configuration of MQX-Enabled MK30X256 Single-Phase Electricity Meter Reference Design Using the MC1322x and MAG3110. This design reference manual describes the solution for a single-phase electricity meter based on the MK30X256 microcontroller (MCU). The design demonstrates the capabilities of this MCU for electricity metering applications
최종 제품의 경우
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (34)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
D2F-01L-D | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder | 구매 | |
|
D2F-01L30-D3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Screw Mount Solder | 구매 | |
|
D2F-01L30-D | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Screw Mount Solder | 구매 | |
D2F-01L30-A | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Thru-Hole PC Pins | 구매 | ||
|
D2FN1037E | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 구매 | |
|
D2F-01L2 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 구매 | |
|
D2F-01L3-T | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 구매 | |
|
D2F-01L | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 구매 | |
|
SFH6106-4T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH6106-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
D2F01LD3 | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder | 구매 | |
|
D2F-01L-A | Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | 구매 |