Fully Automatic High performance Conductivity Measurement System
Analog Devices이 부품 ADuCM360BCPZ128 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Chemical Processing
- Industrial Control
Description
- Fully Automatic High Performance Conductivity Measurement System is a completely self-contained, Microprocessor controlled, highly accurate conductivity measurement system ideal for measuring the ionic content of liquids, water quality analysis, industrial quality control and chemical analysis
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuCM36x
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG1419BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin LFCSP EP T/R | 구매 | |
|
ADG1211YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 구매 | |
|
ADG1211YRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
ADG1211YRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
ADG1211YCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4638-1ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
ADA4638-1ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
ADA4638-1ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R | 구매 | |
|
ADA4000-1AUJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±18V 5-Pin TSOT T/R | 구매 | |
|
ADA4627-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4627-1BRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4528-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 구매 |