FX2LP DMB-T/H TV Dongle Reference Design
Infineon Technologies AG이 부품 CY7C68013A-56LTXC 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Portable Media Player
- USB Interfaces
Description
- FX2LP DMB-T/H TV Dongle Reference Design. The FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24AA00T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
TSOP36238 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 100° 30m 4-Pin SMD | 구매 |