G650-04474-01, Coral System-on-Module (SoM) is a Fully-Integrated System helps you build Embedded Systems that demand fast Machine Learning (ML) Inferencing
Google LLC이 부품 MIMX8MM 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Consumer Electronics
Description
- G650-04474-01, Coral System-on-Module (SoM) is a fully-integrated system that helps you build embedded systems that demand fast machine learning (ML) inferencing. It contains iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi, and Bluetooth, but its unique power comes from Google's Edge TPU coprocessor. The Edge TPU is a small ASIC designed by Google that provides high performance ML inferencing with a low power cost. For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS, in a power efficient manner. This on-device processing reduces latency, increases data privacy, and removes the need for a high bandwidth connection used to perform ML inferencing in the cloud
최종 제품의 경우
-
Embedded System TypeSOM
-
Core ProcessorARM Cortex-A53|ARM Cortex-M4F
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PTN5150AHXMP | NXP Semiconductors | USB Interface ICs | Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN | 구매 | |
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 구매 | |
|
NX5P3090UKZ | NXP Semiconductors | USB Power Switches | USB Power Switch Single 5.5V 0.4A to 3.3A 12-Pin WLCSP T/R | 구매 | |
|
PCMF3HDMI2SZ | Nexperia | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | 구매 | |
|
PCMF2HDMI2SZ | Nexperia | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | 구매 | |
|
PCMF3USB3SZ | Nexperia | EMI Filters | EMI Filter RC-Circuit Flat Style SMD T/R | 구매 | |
|
TPS61253AYFFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 1.5A 9-Pin DSBGA T/R | 구매 | |
|
CP2105-F01-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | 구매 | |
|
PCMF3USB3SZ | Nexperia | EMI Filters | EMI Filter RC-Circuit Flat Style SMD T/R | 구매 | |
|
LTC1695CS5 | Analog Devices | Fan Controllers | SMBus/I2C Fan Speed Controller | 구매 | |
|
PCMF3HDMI2SZ | Nexperia | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | 구매 | |
|
PCMF2HDMI2SZ | Nexperia | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | 구매 |