Galileo Gen 2, Development Board based on the Intel Quark SoC X1000, a 32-bit Intel Pentium Processor-class System on Chip (SoC)
Intel이 부품 DH8066101538300S R1BY 을 사용하는 참조 설계
이미지
1 / 27
최종 제품의 경우
- Embedded PC
- Industrial
Description
- Galileo Gen 2, Development Board based on the Intel Quark SoC X1000, a 32-bit Intel Pentium processor-class system on a chip (SoC), the genuine Intel processor and native I/O capabilities of the Intel Galileo board (Gen 2) provide a full-featured off erring for a wide range of applications. Arduino-Certified and designed to be hardware, software and pin-compatible with a wide range of Arduino Uno R3 shields, the Intel Galileo Gen 2 board also provides a simpler and more cost-eff actives development environment compared to the Intel Atom processor and Intel Core processor-based designs
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameSoC X1000
-
PlatformArduino Uno
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 구매 | |
|
TS5A23159RSER | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin UQFN T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
AD7298BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP Tray | 구매 | |
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
TPS2051BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | 구매 | |
|
DP83848IVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 | |
|
CY8C9540A-24PVXIT | Infineon Technologies AG | GPIO Expanders | I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP T/R | 구매 | |
|
DP83848IVVX /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Automotive AEC-Q100 | 구매 | |
|
CY8C9540A-24PVXI | Infineon Technologies AG | GPIO Expanders | I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP Tube | 구매 |